
150µF, 20VDC polymer aluminum electrolytic capacitor with 20% tolerance. Features 21mΩ ESR, 4.22A ripple current capability, and a low leakage current of 600µA. Designed for surface mount applications with a cylindrical construction, 10mm diameter, 12.7mm height, and 4.6mm lead pitch. Operates across a wide temperature range from -55°C to 105°C, offering 2000 hours of life at rated conditions. RoHS compliant and supplied on tape and reel.
Vishay 94SVP157X0020F12 technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Contact Plating | Silver |
| Diameter | 10mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 21mR |
| Height | 12.7mm |
| Lead Pitch | 4.6mm |
| Leakage Current | 600uA |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Ripple Current | 4.22A |
| RoHS Compliant | Yes |
| Series | 94SVP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 94SVP157X0020F12 to view detailed technical specifications.
No datasheet is available for this part.