
180µF, 16VDC polymer aluminum electrolytic capacitor with 20% tolerance. Features 22mΩ ESR, 3.48A ripple current, and 576µA leakage current. Operates from -55°C to 105°C with a 2000-hour lifespan. Surface mountable in an 8x12mm cylindrical radial package. RoHS compliant.
Sign in to ask questions about the Vishay 94SVP187X0016E12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 94SVP187X0016E12 technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 22mR |
| Height | 12mm |
| Height - Seated (Max) | 0.472inch |
| Lead Pitch | 3.2mm |
| Leakage Current | 576uA |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.022R |
| Ripple Current | 3.48A |
| RoHS Compliant | Yes |
| Series | OS-CON |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 94SVP187X0016E12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.