
Surface mount aluminum polymer capacitor offering 270µF capacitance and 10V DC rating with 20% tolerance. Features low 30mΩ ESR and 3.02A ripple current capability. Designed for high-temperature operation up to 105°C with a 2000-hour life rating. Cylindrical construction with 10mm diameter and 8mm height, suitable for tape and reel packaging.
Vishay 94SVP277X0010F8 technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 30mR |
| Height | 8mm |
| Height - Seated (Max) | 0.315inch |
| Lead Pitch | 4.6mm |
| Leakage Current | 540uA |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 3.02A |
| RoHS Compliant | Yes |
| Series | 94SVP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 94SVP277X0010F8 to view detailed technical specifications.
No datasheet is available for this part.
