Surface mount aluminum polymer capacitor offering 330µF capacitance and 6.3V DC voltage rating with 20% tolerance. Features a low 25mΩ ESR and 3.3A ripple current capability. Designed for operation from -55°C to 105°C with a 2000-hour life expectancy. Cylindrical construction with dimensions of 10mm diameter and 8mm height, suitable for tape and reel packaging.
Vishay 94SVP337X06R3F8 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 25mR |
| Height | 8mm |
| Height - Seated (Max) | 0.315inch |
| Lead Pitch | 4.6mm |
| Leakage Current | 416uA |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 3.3A |
| RoHS Compliant | Yes |
| Series | 94SVP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 94SVP337X06R3F8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.