
Surface mount polymer aluminum electrolytic capacitor offering 47µF capacitance and 20V DC voltage rating with 20% tolerance. Features low ESR of 50mΩ and ripple current capability of 1.7A. Operates across a wide temperature range from -55°C to 105°C with a rated life of 2000 hours. Cylindrical construction with 8mm diameter and 7mm height, suitable for tape and reel packaging.
Vishay 94SVP476X0020E7 technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 50mR |
| Height | 7mm |
| Height - Seated (Max) | 0.276inch |
| Lead Pitch | 3.2mm |
| Leakage Current | 188uA |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.05R |
| Ripple Current | 1.7A |
| RoHS Compliant | Yes |
| Series | 94SVP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 94SVP476X0020E7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
