
Surface mount aluminum polymer capacitor, 560µF capacitance, 4V DC rated voltage, 20% tolerance. Features 16mΩ ESR, 4.08A ripple current, and 448µA leakage current. Operates from -55°C to 105°C with a 2000-hour life rating. Cylindrical construction with silver plating, measuring 8mm diameter and 12mm height.
Vishay 94SVP567X0004E12 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Contact Plating | Silver |
| Diameter | 8mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 16mR |
| Height | 12mm |
| Height - Seated (Max) | 0.472inch |
| Lead Pitch | 3.2mm |
| Leakage Current | 448uA |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Ripple Current | 4.08A |
| RoHS Compliant | Yes |
| Series | 94SVP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 94SVP567X0004E12 to view detailed technical specifications.
No datasheet is available for this part.
