Surface mount aluminum polymer capacitor, 560µF capacitance, 10V DC voltage rating, and 20% tolerance. Features low ESR of 15mΩ, ripple current capability of 4.87A, and a maximum operating temperature of 105°C. Designed with a cylindrical construction, 10mm diameter, 12.7mm height, and 4.6mm lead pitch for radial mounting. Rated for 2000 hours of operation, this RoHS compliant component is supplied on tape and reel.
Vishay 94SVP567X0010F12 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 15mR |
| Height | 12.7mm |
| Height - Seated (Max) | 0.5inch |
| Lead Pitch | 4.6mm |
| Leakage Current | 840uA |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 4.87A |
| RoHS Compliant | Yes |
| Series | 94SVP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 94SVP567X0010F12 to view detailed technical specifications.
No datasheet is available for this part.