
This 680uF surface mount aluminum electrolytic capacitor features a radial package and is rated for 4V DC. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and has a tolerance of 20%. Its ESR is 25mR and its leakage current is 544uA.
Vishay 94SVP687X0004F8 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 25mR |
| Height | 8mm |
| Height - Seated (Max) | 0.315inch |
| Lead Pitch | 4.6mm |
| Leakage Current | 544uA |
| Length | 8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 3.7A |
| RoHS Compliant | Yes |
| Series | OS-CON |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 94SVP687X0004F8 to view detailed technical specifications.
No datasheet is available for this part.