
Surface mount aluminum polymer capacitor, 820µF capacitance, 6.3V DC rated voltage, with 20% tolerance. Features 14mΩ ESR, 5.04A ripple current, and 775µA leakage current. Operates from -55°C to 105°C with a 2000-hour lifespan. Dimensions are 10mm diameter and 12.7mm height.
Vishay 94SVP827X06R3F12 technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 14mR |
| Height | 12.7mm |
| Height - Seated (Max) | 0.5inch |
| Lead Pitch | 4.6mm |
| Leakage Current | 775uA |
| Length | 12.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 5.04A |
| RoHS Compliant | Yes |
| Series | 94SVP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 94SVP827X06R3F12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
