This 18uF radial aluminum electrolytic capacitor has a voltage rating of 35V and is RoHS compliant. It features a low ESR of 60mR and can handle a ripple current of 550mA. The capacitor is available in a radial package with a seated height of 0.315inch and is suitable for surface mount applications. It operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 18uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 60mR |
| Height - Seated (Max) | 0.315inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Ripple Current | 550mA |
| RoHS Compliant | Yes |
| Series | 94SVPD |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |