The Vishay rotary position sensor operates within a temperature range of -45°C to 125°C. It features a digital output type and a linearity error of ±0.5%. The device has a resistance of 1kΩ and a shock rating of 50g at 11ms. It also withstands vibration of 20g at frequencies between 10Hz and 2kHz.
Vishay 981HE2B3ZC9 technical specifications.
| Type | Rotary |
| Max Operating Supply Voltage | 5.5V |
| Linearity Error | ±0.5% |
| Resistance | 1kOhm |
| Shock Rating | 50@11msG |
| Vibration Rating | 20@10Hz to 2kHzG |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 125°C |
| Output Type | Digital |
| Linearity | Yes |
| Pin Count | 3 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.