The 981HE3A5WBF is a rotary position sensor with a maximum operating supply voltage of 5.5V and a linearity error of ±1%. It has a resistance of 1kΩ and is designed for operation between -45°C and 125°C. The sensor is rated for 50g of shock at 11ms and 20g of vibration at 10Hz to 2kHz. It is an analog output type and has 3 pins.
Vishay 981HE3A5WBF technical specifications.
| Type | Rotary |
| Max Operating Supply Voltage | 5.5V |
| Linearity Error | ±1% |
| Resistance | 1kOhm |
| Shock Rating | 50@11msG |
| Vibration Rating | 20@10Hz to 2kHzG |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 125°C |
| Output Type | Analog |
| Linearity | Yes |
| Pin Count | 3 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.