
This 2.5mm diameter ceramic capacitor has a capacitance of 100pF and a voltage rating of 50V. It is constructed with a C0G dielectric and has a tolerance of 5%. The capacitor is packaged in a dipped axial configuration and is suitable for through hole mounting. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The component is RoHS compliant and lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay A101J15C0GF5TAA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100pF |
| Package/Case | Dipped |
| Construction | AXIAL |
| Diameter | 2.5mm |
| Dielectric | C0G |
| Lead Free | Lead Free |
| Lead/Base Style | Straight |
| Length | 3.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB, Axial |
| Package Quantity | 7000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Axial |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay A101J15C0GF5TAA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.