
This 100pF ceramic capacitor features an axial construction with a C0G dielectric and a straight lead style. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The component is packaged in a tape and reel format and is RoHS compliant. It is a multilayer ceramic capacitor with a tolerance of 5% and a voltage rating of 200V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay A101J15C0GK5TAA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay A101J15C0GK5TAA technical specifications.
| Capacitance | 100pF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dielectric | C0G |
| Lead/Base Style | Straight |
| Length | 3.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay A101J15C0GK5TAA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.