
This 100pF ceramic capacitor features a 200V voltage rating and 10% tolerance. It has an axial construction with a C0G dielectric and is packaged in a through-hole configuration. The capacitor is available on tape and reel and is compliant with RoHS regulations. It operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay A101K15C0GK5TAA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay A101K15C0GK5TAA technical specifications.
| Capacitance | 100pF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dielectric | C0G |
| Lead/Base Style | Straight |
| Length | 3.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay A101K15C0GK5TAA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.