
This 200V ceramic capacitor features a capacitance of 100pF and a tolerance of 10%. It has an operating temperature range of -55°C to 125°C and is packaged in an axial configuration with a straight lead style. The capacitor is constructed with an X7R dielectric material and is available on tape and reel. It is RoHS compliant and has a maximum operating voltage of 200V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay A101K15X7RK5TAA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay A101K15X7RK5TAA technical specifications.
| Capacitance | 100pF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dielectric | X7R |
| Lead/Base Style | Straight |
| Length | 3.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay A101K15X7RK5TAA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.