
The A101M15X7RK5TAA is a 100pF ceramic capacitor with a voltage rating of 200V and a tolerance of 20%. It features an axial package with a straight lead style and a length of 3.8mm. The capacitor is suitable for operation over a temperature range of -55°C to 125°C and is available in tape and reel packaging. The component is compliant with RoHS regulations and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100pF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dielectric | X7R |
| Lead/Base Style | Straight |
| Length | 3.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |