
This 10nF X7R ceramic capacitor is rated for 50V and has a tolerance of 10%. It features an axial lead style and is designed for through hole mounting. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is compliant with RoHS regulations and is rated to AEC-Q200 standards.
Vishay A103K15X7RF5TAAV technical specifications.
| Capacitance | 10nF |
| Package/Case | Axial |
| Diameter | 0.5mm |
| Dielectric | X7R |
| Lead Length | 24.3mm |
| Lead/Base Style | Straight |
| Length | 0.15inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Axial |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.004374oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay A103K15X7RF5TAAV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.