
CAPACITOR, CERAMIC, MULTILAYER, 50 V, Z5U, 0.1 uF, THROUGH HOLE MOUNT, AXIAL LEADED
Vishay A104M15Z5UF5TAA technical specifications.
| Capacitance | 100nF |
| Package/Case | Axial |
| Diameter | 2.5mm |
| Lead Free | Contains Lead |
| Length | 0.15inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | MONO-AXIAL |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.005291oz |
| RoHS | Not Compliant |
No datasheet is available for this part.