Cap Cer 0.27UF 50V Axial
Checking distributor stock and pricing after the page loads.
Vishay A274Z20Z5UF5TAA technical specifications.
| Capacitance | 270nF |
| Package/Case | Axial |
| Diameter | 3.05mm |
| Lead Free | Contains Lead |
| Length | 0.197inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| Series | MONO-AXIAL |
| Tolerance | 80% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |