The AC01000001101JA100 is a fixed resistor from Vishay with a DC rated voltage of 33V and a resistance of 1.1kR. It features a flame retardant coating and is available in an axial package with a diameter of 4.3mm and a length of 11mm. The resistor is rated for a maximum power dissipation of 1W and has a tolerance of 5%. It is packaged in an ammo pack with 1000 units per package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vishay AC01000001101JA100 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 4.3mm |
| Features | Flame Retardant Coating |
| Lead Diameter | 0.8mm |
| Length | 11mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Resistance | 1.1kR |
| RoHS Compliant | Yes |
| Series | AC |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 33V |
| RoHS | Compliant |
