
1W wirewound through-hole resistor with 12 ohms resistance and 5% tolerance. Features a cylindrical, conformal package with axial tin-plated terminations and a 0.8mm lead diameter. Operates within a temperature range of 0°C to 275°C and offers a maximum power dissipation of 1W. Includes a flame retardant coating and is RoHS compliant.
Vishay AC01000001209JA100 technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 4.3mm |
| Features | Flame Retardant Coating |
| Lead Diameter | 0.8mm |
| Length | 11mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 12R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | AC |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Vishay AC01000001209JA100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.