Vishay AC01000001509JA100 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 4.3mm |
| Features | Flame Retardant Coating |
| Lead Diameter | 0.8mm |
| Length | 11mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 15R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | AC |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 4V |
| Weight | 0.018342oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay AC01000001509JA100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.