This wirewound resistor features a flame retardant coating and is available in an axial package with a maximum operating temperature of 275°C. The resistor has a resistance of 18R with a tolerance of 5% and a maximum power dissipation of 1W. It is RoHS compliant and available in a cut tape packaging format.
Vishay AC01000001809JA100 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 4.3mm |
| Features | Flame Retardant Coating |
| Lead Diameter | 0.8mm |
| Length | 11mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 18R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | AC |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 4.2V |
| DC Rated Voltage | 4.2V |
| RoHS | Compliant |
Download the complete datasheet for Vishay AC01000001809JA100 to view detailed technical specifications.
No datasheet is available for this part.