
Wirewound resistor, 1W power rating, 220 ohm resistance with 5% tolerance. Features axial leads for through-hole mounting, a cylindrical construction with a conformal coating, and a flame retardant finish. Operates within a temperature range of 0°C to 275°C and has a DC rated voltage of 15V. RoHS compliant and lead-free.
Vishay AC01000002200JA100 technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 4.3mm |
| Features | Flame Retardant Coating |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 11mm |
| Max Operating Temperature | 275°C |
| Military Standard | Not |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 220R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | AC |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 15V |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Vishay AC01000002200JA100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
