
Wirewound resistor, 1W power rating, 0.47 ohm resistance with 5% tolerance. Features axial leaded, through-hole mounting with a cylindrical construction and tin-plated contacts. Operates within a temperature range of 0°C to 275°C, with a voltage rating of 700mV. Includes a flame retardant coating and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 4.3mm |
| Features | Flame Retardant Coating |
| Lead Diameter | 0.8mm |
| Length | 11mm |
| Max Operating Temperature | 275°C |
| Military Standard | Not |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 470mR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | AC |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 700mV |
| DC Rated Voltage | 700mV |
| RoHS | Compliant |
