
This 2V wirewound resistor features a flame retardant coating and is rated for 1W power dissipation. It has a maximum operating temperature range of 0°C to 275°C and a resistance of 5 ohms with a tolerance of 5%. The resistor is packaged in a cut tape format with a single unit per package and has a weight of 0.018342 ounces.
Sign in to ask questions about the Vishay AC01000005008JA100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay AC01000005008JA100 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 4.3mm |
| Features | Flame Retardant Coating |
| Lead Diameter | 0.8mm |
| Length | 11mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 5R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| Series | AC |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 2V |
| DC Rated Voltage | 2V |
| Weight | 0.018342oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay AC01000005008JA100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.