Wirewound through-hole resistor with 7.5 Ohm resistance and 5% tolerance. Features 1W maximum power dissipation and a 3V voltage rating. Constructed with a cylindrical, conformal package measuring 11mm in length and 4.3mm in diameter, it includes axial tin-plated leads with a 0.8mm diameter. Operating temperature range is 0°C to 275°C, with a flame retardant coating and RoHS compliance. Packaged in an ammo pack for 1000 units.
Vishay AC01000007508JA100 technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 4.3mm |
| Features | Flame Retardant Coating |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 11mm |
| Max Operating Temperature | 275°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Min Operating Temperature | 0°C |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 7.5R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | AC |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 3V |
| DC Rated Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Vishay AC01000007508JA100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.