
Through-hole wirewound resistor, 100 Ohm resistance with 5% tolerance, rated for 3W maximum power dissipation. Features a cylindrical, conformal package with axial tin-plated terminations and a 0.8mm lead diameter. Operates within a temperature range of 0°C to 275°C and includes a flame retardant coating. Supplied in an ammo pack with 500 units.
Sign in to ask questions about the Vishay AC03000001000JAC00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay AC03000001000JAC00 technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 4.8mm |
| Features | Flame Retardant Coating |
| Lead Diameter | 0.8mm |
| Length | 13mm |
| Max Operating Temperature | 275°C |
| Max Power Dissipation | 3W |
| Military Standard | Not |
| Min Operating Temperature | 0°C |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | AC |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 17V |
| DC Rated Voltage | 17V |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay AC03000001000JAC00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.