
Through-hole wirewound fixed resistor with 100mΩ resistance and 5% tolerance. Features a 3W power dissipation rating, operating temperature range of 0°C to 275°C, and axial terminations. Constructed with a cylindrical, conformal package and tin contact plating, it offers a flame retardant coating and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay AC03000001007JAC00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 4.8mm |
| Features | Flame Retardant Coating |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 3W |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 100mR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | AC |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 500mV |
| DC Rated Voltage | 500mV |
| RoHS | Compliant |
Download the complete datasheet for Vishay AC03000001007JAC00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.