
Through-hole wirewound resistor, 10 Ohm resistance with 5% tolerance, rated for 3W maximum power dissipation and 5V DC. Features a cylindrical cement construction with axial tin-plated terminations and a flame retardant coating. Operates within a temperature range of 0°C to 275°C, with a temperature coefficient between -80ppm/°C and -10ppm/°C. Supplied in an ammo pack for efficient handling.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay AC03000001009JAC00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 4.8mm |
| Features | Flame Retardant Coating |
| Lead Diameter | 0.8mm |
| Length | 13mm |
| Max Operating Temperature | 275°C |
| Military Standard | Not |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | AC |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Width | 4.8006mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay AC03000001009JAC00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.