Wirewound fixed resistor, 3W power dissipation, 1.2kΩ resistance with 5% tolerance. Features axial leads, tin contact plating, and a flame-retardant coating. Operates from 0°C to 275°C with a voltage rating of 60V. Through-hole mounting with a 4.8mm diameter and 13mm length. RoHS compliant and lead-free.
Vishay AC03000001201JAC00 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 4.8mm |
| Features | Flame Retardant Coating |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.2kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | AC |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| Width | 4.8mm |
| RoHS | Compliant |
No datasheet is available for this part.