The AC Series resistor features a flame retardant coating and is available in a 4.8mm diameter axial package. It is rated for a maximum power dissipation of 3W and has a resistance of 130 ohms with a tolerance of 5%. The resistor is suitable for use in high-temperature applications, with a maximum operating temperature of 275°C and a minimum operating temperature of -40°C. The part is RoHS compliant and is packaged on a tape and reel.
Sign in to ask questions about the Vishay AC03000001300JAC00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay AC03000001300JAC00 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 4.8mm |
| Features | Flame Retardant Coating |
| Length | 13mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 130R |
| RoHS Compliant | Yes |
| Series | AC |
| Tolerance | 5% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay AC03000001300JAC00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.