
Through-hole wirewound resistor with 150 Ohm resistance and 5% tolerance. Features 3W power dissipation, axial terminations with a 0.8mm lead diameter, and a cylindrical, conformal package measuring 4.8mm in diameter and 13mm in length. Operating temperature range is 0°C to 275°C, with a temperature coefficient between -80ppm/°C and -10ppm/°C. Constructed with tin contact plating and a flame retardant coating, this RoHS compliant component is supplied in an ammo pack.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay AC03000001500JAC00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 4.8mm |
| Features | Flame Retardant Coating |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Operating Temperature | 275°C |
| Military Standard | Not |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 150R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | AC |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 21V |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay AC03000001500JAC00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.