This wirewound resistor features a flame retardant coating and is available in a conformal package. It has a maximum operating temperature of 200°C and a minimum operating temperature of -40°C. The resistor is RoHS compliant and has a power dissipation of 3W. It is packaged in tape and reel quantities of 500 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay AC03000001808JAC00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 4.8mm |
| Features | Flame Retardant Coating |
| Length | 13mm |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 1.8R |
| RoHS Compliant | Yes |
| Series | AC |
| Technology | WIRE WOUND |
| Termination | Axial |
| Thickness | 4.8006mm |
| Tolerance | 5% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay AC03000001808JAC00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.