Wirewound resistor with 18 ohm resistance and 5% tolerance, rated for 3W maximum power dissipation. Features axial leaded termination for through-hole mounting, with a 0.8mm lead diameter and 4.8mm diameter. Operates across a temperature range of -40°C to 275°C, with a 7V DC rated voltage. Conformal package with tin contact plating and a flame retardant coating.
Vishay AC03000001809JAC00 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin |
| Diameter | 4.8mm |
| Features | Flame Retardant Coating |
| Lead Diameter | 0.8mm |
| Length | 13mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 18R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | AC03 |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 7V |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay AC03000001809JAC00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.