
RESISTOR, WIRE WOUND, 3 W, 5 %, 80 ppm, 22 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay AC03000002209JAC00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 4.8mm |
| Features | Flame Retardant Coating |
| Lead Diameter | 0.8mm |
| Length | 13mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 22R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | AC |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 8V |
| Width | 4.8006mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay AC03000002209JAC00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.