
Wirewound resistor, 3W power dissipation, 240 ohm resistance with 5% tolerance. Features axial leaded, through-hole mounting with a 0.8mm lead diameter and 4.8mm diameter. Operates from 0°C to 275°C, with a 27V DC rated voltage. Tin contact plating and flame retardant coating enhance durability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay AC03000002400JAC00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 4.8mm |
| Features | Flame Retardant Coating |
| Lead Diameter | 0.8mm |
| Length | 13mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 240R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | AC |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 27V |
| DC Rated Voltage | 27V |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay AC03000002400JAC00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.