
Through-hole wirewound resistor with 0.24 ohm resistance and 5% tolerance. Features a 3W power rating, axial leaded termination, and a cylindrical ceramic construction with conformal coating. Operates from 0°C to 275°C with a voltage rating of 850mV. Includes flame retardant coating and tin contact plating, packaged in an ammo pack.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay AC03000002407JAC00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 4.8mm |
| Features | Flame Retardant Coating |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 3W |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 240mR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Ceramic |
| RoHS Compliant | Yes |
| Series | AC |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 850mV |
| DC Rated Voltage | 850mV |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay AC03000002407JAC00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
