
This wirewound resistor features a flame retardant coating and is available in an axial package. It has a maximum operating temperature of 275°C and a minimum operating temperature of 0°C. The resistor is RoHS compliant and has a resistance of 2.7kR with a tolerance of 5%. It is rated for a maximum power dissipation of 3W and has a DC rated voltage of 90V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay AC03000002701JAC00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 4.8mm |
| Features | Flame Retardant Coating |
| Lead Diameter | 0.8mm |
| Length | 13mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.7kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | AC |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 90V |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay AC03000002701JAC00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
