
Wirewound resistor, 3W power dissipation, 30 ohm resistance with 5% tolerance. Features axial leaded termination for through-hole mounting, cylindrical construction with a conformal package and tin contact plating. Operates within a temperature range of 0°C to 275°C, with a 9V DC rated voltage. RoHS compliant and includes a flame retardant coating.
Vishay AC03000003009JAC00 technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 4.8mm |
| Features | Flame Retardant Coating |
| Lead Diameter | 0.8mm |
| Length | 13mm |
| Max Operating Temperature | 275°C |
| Military Standard | Not |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 30R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | AC |
| Termination | Axial |
| Thickness | 4.8mm |
| Tolerance | 5% |
| Voltage Rating | 9V |
| DC Rated Voltage | 9V |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay AC03000003009JAC00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.