
Through-hole wirewound resistor with 3.3kΩ resistance and 5% tolerance. Features 3W power dissipation, 99V DC rated voltage, and a flame retardant coating. Axial package with 0.8mm diameter leads and tin plating. Operating temperature range from 0°C to 275°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay AC03000003301JAC00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Diameter | 4.8mm |
| Body Length | 13mm |
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 4.8mm |
| Features | Flame Retardant Coating |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 3.3kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | AC |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 99V |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay AC03000003301JAC00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.