
This wirewound resistor has a resistance of 3.3 ohms with a tolerance of 5%. It is rated for a maximum power dissipation of 3 watts and is available in an axial package. The operating temperature range is from -40°C to 275°C. The resistor is RoHS compliant and features a flame retardant coating.
Vishay AC03000003308JAC00 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 4.8mm |
| Features | Flame Retardant Coating |
| Length | 13mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 3.3R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | AC |
| Technology | WIRE WOUND |
| Termination | Axial |
| Thickness | 4.8mm |
| Tolerance | 5% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay AC03000003308JAC00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
