
Wirewound fixed resistor with 3.9 ohm resistance and 5% tolerance. Features a 3W maximum power dissipation and operates within a temperature range of 0°C to 275°C. This axial component has a cylindrical construction with tin-plated leads and a flame retardant coating. It is RoHS compliant and supplied in an ammo pack.
Vishay AC03000003908JAC00 technical specifications.
| Package/Case | Axial |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 4.8mm |
| Features | Flame Retardant Coating |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Operating Temperature | 275°C |
| Max Power Dissipation | 3W |
| Military Standard | Not |
| Min Operating Temperature | 0°C |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Resistance | 3.9R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | AC03 |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 3V |
| DC Rated Voltage | 3V |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay AC03000003908JAC00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.