
Wirewound fixed resistor with 430 Ohm resistance and 5% tolerance. Features 3W maximum power dissipation and a 36V voltage rating. The axial package has a 4.8mm diameter and 13mm length, with 0.8mm diameter leads and tin contact plating. Operating temperature range is 0°C to 275°C, with a flame retardant coating.
Checking distributor stock and pricing after the page loads.
Vishay AC03000004300JAC00 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 4.8mm |
| Features | Flame Retardant Coating |
| Lead Diameter | 0.8mm |
| Length | 13mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 430R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | AC |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 36V |
| DC Rated Voltage | 36V |
| Weight | 0.026455oz |
| Width | 4.8mm |
| RoHS | Compliant |
No datasheet is available for this part.