Wirewound through-hole resistor with 4.3kR resistance and 5% tolerance. Features 3W power dissipation and 114V voltage rating. Axial package with tin contact plating, 4.8mm diameter, 13mm length, and 0.8mm lead diameter. Operates from 0°C to 275°C, includes a flame retardant coating, and is RoHS compliant.
Vishay AC03000004301JAC00 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 4.8mm |
| Features | Flame Retardant Coating |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 4.3kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | AC |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 114V |
| DC Rated Voltage | 114V |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay AC03000004301JAC00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.