Wirewound fixed resistor with 470 Ohm resistance and 5% tolerance. Features 3W power dissipation, 0°C to 275°C operating temperature range, and axial terminations. Cylindrical construction with a conformal package, 4.8mm diameter, and 0.8mm lead diameter. Includes a flame retardant coating and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 4.8mm |
| Features | Flame Retardant Coating |
| Lead Diameter | 0.8mm |
| Length | 13mm |
| Max Operating Temperature | 275°C |
| Max Power Dissipation | 3W |
| Military Standard | Not |
| Min Operating Temperature | 0°C |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 470R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | AC |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 38V |
| Width | 4.8mm |
| RoHS | Compliant |