Through-hole wirewound resistor with 4.7 kΩ resistance and 5% tolerance. Features a 3W power rating, 118V DC rated voltage, and axial leaded termination with 0.8mm diameter leads. Housed in a 13mm x 4.8mm package with tin contact plating and a flame retardant coating. Operates from 0°C to 275°C and is RoHS compliant.
Vishay AC03000004701JAC00 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 4.8mm |
| Features | Flame Retardant Coating |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 4.7kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | AC |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 118V |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay AC03000004701JAC00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.