
Wirewound fixed resistor with 3W power dissipation and 47 ohm resistance, featuring 5% tolerance and 80ppm/°C temperature coefficient. This through-hole mount component has axial leads with 0.8mm diameter and tin plating, housed in a cylindrical package with a flame retardant coating. Operating temperature range is 0°C to 275°C, with a DC rated voltage of 12V.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 4.8mm |
| Features | Flame Retardant Coating |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Operating Temperature | 275°C |
| Military Standard | Not |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 47R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | AC |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 12V |
| Width | 4.8mm |
| RoHS | Compliant |
