
The Vishay AC03000004709JACCS is a wirewound resistor with a resistance of 47 ohms and a tolerance of 5%. It has a maximum power dissipation of 3 watts and is designed for through-hole mounting. The resistor is packaged in an axial configuration with a diameter of 5.5mm and a height of 19mm. It operates within a temperature range of -40°C to 250°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay AC03000004709JACCS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay AC03000004709JACCS technical specifications.
| Package/Case | Axial |
| Diameter | 5.5mm |
| Height | 19mm |
| Lead Diameter | 0.8mm |
| Length | 0.512inch |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 47R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| Series | AC03 |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay AC03000004709JACCS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.